Christmas Opening Hours and Delivery Dates here

Black Finish XLR Sockets

Neutrik Brand: Neutrik

A range of black XLR connector sockets from the Neutrik XX Series.

  • Black diecast shells
  • Gold plated pins for maximum reliability
Description Image Product Buy Pricing (Ex VAT) Connector Type Orientation Mounting Style Connector Body Material Termination Number of Contacts
Neutrik NC3FXX-B 3-Pole XLR Cable Socket (Black)
Neutrik NC3FXX-B 3-Pole XLR Cable Socket (Black)
Standard range
Order code: 20-2065
MPN: NC3FXX-B

110 in stock, despatched same dayAdditional quantity lead time 11 weeks
1+ £5.57
10+ £5.04
Price per unit Ex VAT
XLR Female Inline Cable Mount Zinc Die-cast Solder 3
Neutrik NC4FXX-B 4-Pole XLR Cable Socket (Black)
Neutrik NC4FXX-B 4-Pole XLR Cable Socket (Black)
Standard range
Order code: 20-2066
MPN: NC4FXX-B

94 in stock, despatched same dayAdditional quantity lead time 6 weeks
1+ £8.01
10+ £7.29
50+ £6.85
Price per unit Ex VAT
Max.working voltage250V AC
Contact rating3-pole: 16A, 4 pole: 10A, 5 pole: 7.5A
Contact resistance3mΩ
HousingDiecast zinc, copper and black chrome plated
InsulatorGlass reinforced polyester
ContactsGold plated brass contacts
TerminationsSolder bucket


Trustpilot