Site: Industry
Currency: GBP    
Neutrik NC3FXX-B 3-Pole XLR Cable Socket (Black)

Neutrik NC3FXX-B 3-Pole XLR Cable Socket (Black)

Neutrik
Standard range
Order Code:

20-2065

Brand: Neutrik MPN: NC3FXX-B EAN-13: 7613187000201
Qty Unit Price (Ex VAT)
1+ £4.50
10+ £4.34
Price per unit Ex VAT
37 in stock, despatched same dayAdditional quantity lead time 7 weeks

Black XLR cable socket with 3 poles, straight orientation, from the Neutrik XX Series. The series offers several features which make it more reliable, easier to assemble and improves contact integrity as well as cable strain relief.


  • 16A current rating
  • 50Vac voltage rating
  • Solder termination
  • 8mm cable diameter
  • Gold-plated bronze contacts
  • Black KTL coating
  • 19.2mm diameter
  • -30°C to +80°C operating temperature
  • 3mR contact resistance
  • Polyamide insert material

Connector Body Material Zinc Die-cast
Connector type XLR Female
Mounting Direction Inline
Mounting Type Cable Mount
No. of Contacts 3
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C