Christmas Opening Hours and Delivery Dates here

Neutrik NC3MXX-B 3-Pole XLR Cable Plug (Black)

Order Code:

20-2062

Brand: Neutrik MPN: NC3MXX-B EAN-13: 7613187000362
Qty Unit Price (Ex VAT)
1+ £4.89
10+ £4.39
50+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional 100 due on 05/01/2026

Black XLR cable plug with 3 poles, straight orientation, from the Neutrik XX Series. The series offers several features which make it more reliable, easier to assemble and improves contact integrity as well as cable strain relief.


  • 16A current rating
  • 50Vac voltage rating
  • Solder termination
  • 8mm cable diameter
  • Gold-plated brass contacts
  • Zinc diecast shell
  • Black KTL coating
  • -30°C to +80°C operating temperature
  • 3mR contact resistance
  • Polyamide insert material
Connector Type XLR Male
Orientation Inline
Mounting Style Cable Mount
Connector Body Material Zinc Die-cast
Termination Solder
Number of Contacts 3

To use this facility please Sign In.

Sign In

Reviews

Neutrik 3pole F Socket

Reviewed by: JohnJP - Tuesday, October 27, 2015
High end of range well designed unit Quality unit Rapid response in resolving our technical questions

You may also like


Trustpilot