A range of black XLR connector plugs from the Neutrik XX Series.
Max.working voltage | 250V AC |
Contact rating | 3-pole: 16A, 4 pole: 10A, 5 pole: 7.5A |
Contact resistance | 3mΩ |
Housing | Diecast zinc, copper and black chrome plated |
Insulator | Glass reinforced polyester |
Contacts | Gold plated brass contacts |
Terminations | Solder bucket |