Christmas Opening Hours and Delivery Dates here

Neutrik NC3MRX-B 3-Pole XLR Right Angle Cable Plug (Black)

Order Code:

20-2326

Brand: Neutrik MPN: NC3MRX-B EAN-13: 7613187000669
Qty Was Unit Price (Ex VAT)
1+ £7.89 £6.96
10+ £7.61 £6.40
50+ £7.02 £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/02/2026

The Neutrik 3 Pole Right Angle Cable Plug NC3MRX is the right angle version of the XX cable connector series. The successor of the RC series offers several new features which make it more reliable, easier to assemble and improves contact integrity as well cable strain relief.


  • Extra slim right-angle connector
  • 16A current rating
  • 50Vac voltage rating
  • Solder termination
  • 8mm cable diameter
  • Gold-plated brass contacts
  • Zinc diecast shell
  • Black chromium shell plating
  • -30°C to +80°C operating temperature
  • 3mR contact resistance
  • Polyamide insert material

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot