Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £13.71 | £13.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Blackfriars Exterior Varnish enhances and protects all wood and external joinery. Blackfriar Exterior Varnish provides protection to all types of wood by resisting UV light to give wood superior durability when applied over Blackfriar UV Wood Primer.
Available in Satin or Gloss.
Application Method: Brush or Roller.
Coverage: 12-14m² per litre.
Touch Dry: 4-6 hours.
Hard Dry: 3 days.
Recoatable: 16 hours.
Blackfriars Exterior Varnish UV77 Clear Satin 500ml
Type | Varnish |
---|
To use this facility please Sign In.
Sign In