Site: Industry
Currency: GBP    
Blackfriar BF0160001E1 Brick & Tile Paint Matt Red 500ml

Blackfriar BF0160001E1 Brick & Tile Paint Matt Red 500ml

Blackfriar
Standard range
Order Code:

95-2523

Brand: Blackfriar MPN: BF0160001E1 EAN-13: 5013296560139
Qty Was Unit Price (Ex VAT)
1+ £11.70   £10.79
Price per unit Ex VAT
20 in Stock, despatched in 4 days

Blackfriar Brick & Tile Paint Matt Red provides a tough, self-cleaning, weather-resistant finish. In attractive matt tile red, it’s ideal for roof tiles, bricks and masonry, both inside and outside.

Application method; brush, roller and spray.

Coverage: 14m²/L/Coat
Touch Dry: 2-4 hours
Hard Dry: 16 hours
Recoatable: 16 hours

Blackfriar Brick & Tile Paint Matt Red.

Size: 500ml


Type Tile

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C