Site: Industry
Currency: GBP    
Brick & Tile Paint Matt Red 500ml

Brick & Tile Paint Matt Red 500ml

Blackfriar Brand: Blackfriar

Blackfriar Brick & Tile Paint Matt Red provides a tough, self-cleaning, weather-resistant finish. In attractive matt tile red, it’s ideal for roof tiles, bricks and masonry, both inside and outside.

Application method; brush, roller and spray.

Coverage: 14m²/L/Coat
Touch Dry: 2-4 hours
Hard Dry: 16 hours
Recoatable: 16 hours

Blackfriar Brick & Tile Paint Matt Red.

Size: 500ml



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C