Christmas Opening Hours and Delivery Dates here

Blickle 275842 LE-VE 125R Pressed Steel Swivel Castor - Wheel Ø 125mm

Order Code:

49-5611

Brand: Blickle MPN: 275842 EAN-13: 2050000316760
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 14/01/2026

This LE-VE 125R swivel castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor and top plate fitting. Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design.

The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The wheel has a tyre and running tread made of standard solid rubber, offering high operational comfort, low-noise operation and excellent floor preservation. The wheel centre has a pressed steel rim, which is also zinc-plated, blue-passivated and Cr6-free.


  • Black tread colour
  • Ø 125mm wheel
  • 37.5mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 100kg load capacity
  • 40mm swivel lead (F)
  • 150mm height
  • 100 x 85mm plate
  • 1.048kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 80° shore A
  • Roller bearing type
  • Complies with EU directive 2005/69/EC
  • Manufacturer's part 275842
Type Swivel castor
Diameter 125mm
Load Capacity 100kg
Tread Material Rubber
Width 37.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot