Site: Industry
Currency: GBP    
Blickle 298836 LE-PTH 125K Pressed Steel Swivel Castor - Wheel Ø 125mm

Blickle 298836 LE-PTH 125K Pressed Steel Swivel Castor - Wheel Ø 125mm

Blickle
Standard range
Order Code:

49-6042

Brand: Blickle MPN: 298836 EAN-13: 4047526298838
Qty Unit Price (Ex VAT)
1+ £23.69
Price per unit Ex VAT
8 in Stock, despatched in 4 days

This LE-PTH 125K swivel castor and wheel from Blickle features a Ø 125mm wheel manufactured with a pressed steel swivel castor and top plate fitting.

The steering roller casing has a double ball bearing in the rotating assembly and pressed dynamically according to the special Blickle-method, offering extremely low rotating assembly play. Also featuring a rotating assembly gasket, while the wheel has been made from premium polyamide and the tread polyurethane.


  • Ø 125mm wheel
  • 30mm T2 wheel width
  • 80 x 60mm bolt hole spacing
  • 150kg load capacity
  • 150mm height
  • 100 x 85mm plate
  • Guide roller type
  • Long life
  • Axle screwed together
  • Zinc plated - chromated
  • Manufacturer's part 298836
Type Swivel castor
Diameter 125mm
Load Capacity 150kg
Tread Material Polyurethane
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C