Blickle 574459 BKRXA-TPA 101KD-FK S/Steel Light Duty Fixed Castor Ø 100mm

Standard range
Order Code:

49-4863

Brand: Blickle MPN: 574459 EAN-13: 2050001273673
Qty Unit Price (Ex VAT)
1+ £20.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in Stock, despatched in 4 days

This BKRXA-TPA 101KD-FK light duty fixed castor and wheel from Blickle features a Ø 100mm wheel with a stainless steel light duty castor and bolt hole fitting.

The bracket is made of high-quality, chromium-nickel stainless steel. Complete with a vibration-ground finish and bolted wheel axle which is corrosion-resistant.

The wheel has been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which has been made with impact-resistant polypropylene.


  • Grey tread colour
  • Ø 100mm wheel
  • 32mm T2 wheel width
  • Bolt hole Ø 13mm
  • 110kg load capacity
  • 133mm height
  • Ø 57mm plate
  • 0.37kg unit weight
  • -20°C to 60°C temperature range
  • Tread and tyre hardness 85° shore A
  • Ball bearing type
  • Manufacturer's part 574459
Type Fixed castor
Diameter 100mm
Load Capacity 110kg
Tread Material Thermoplastic rubber elastomer
Width 32mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot