Blickle BKRXA-TPA Light Duty Fixed Castors and Wheels - Ø 80mm/100mm/125mm

Blickle Brand: Blickle
<P>These <STRONG>BKRXA-TPA light duty fixed castors and wheels </STRONG>from <STRONG>Blickle </STRONG>are available in a range of &Oslash; 80mm, &Oslash; 100mm or &Oslash; 125mm wheels - each with a stainless steel light duty swivel castor and bolt hole fitting. </P><P>The brackets are made of high-quality, chromium-nickel stainless steel, complete with a vibration-ground finish and bolted wheel axles which are corrosion-resistant.</P><P>The wheels have been manufactured with quality thermoplastic rubber elastomer (TPE) for high operational comfort, low-noise operation, low rolling/swivelling resistance and good floor preservation. Chemically bonded for an inseparable connection to the wheel centre, which have been made with impact-resistant polypropylene. </P>
  • Grey tread colour
  • Ø 80mm, Ø 100mm or Ø 125mm wheels
  • Ball bearing or plain bore type
  • 32mm T2 wheel width
  • Bolt hole Ø 11mm
  • 100kg load capacity
  • Ø 57mm plate
  • 40mm (F) offset swivel castor
  • -20°C to 60°C temperature range
Description Image Product Buy Qty Pricing (Ex VAT) Diameter Load Capacity Type Tread Material Width
Blickle 574285 BKRXA-TPA 80KD-FK S/Steel Light Duty Fixed Castor - Wheel Ø 80mm
Blickle 574285 BKRXA-TPA 80KD-FK S/Steel Light Duty Fixed Castor - Wheel Ø 80mm
Standard range
Order code: 49-4887
MPN: 574285

3 in Stock, despatched in 4 days
1+ £19.36
80mm 100kg Fixed castor Thermoplastic rubber elastomer 32mm
Blickle 574426 BKRXA-TPA 101G S/Steel Light Duty Fixed Castor - Wheel Ø 100mm
Blickle 574426 BKRXA-TPA 101G S/Steel Light Duty Fixed Castor - Wheel Ø 100mm
Standard range
Order code: 49-4854
MPN: 574426

5 in Stock, despatched in 4 days
1+ £17.56
100mm 110kg Fixed castor Thermoplastic rubber elastomer 32mm
Blickle 574459 BKRXA-TPA 101KD-FK S/Steel Light Duty Fixed Castor Ø 100mm
Blickle 574459 BKRXA-TPA 101KD-FK S/Steel Light Duty Fixed Castor Ø 100mm
Standard range
Order code: 49-4863
MPN: 574459

6 in Stock, despatched in 4 days
1+ £20.70
100mm 110kg Fixed castor Thermoplastic rubber elastomer 32mm
Part codeBearing typeBolt holeWheel
49-4878Plain bore13mmØ 80mm
49-4887Ball bearing13mmØ 80mm
49-4854Plain bore13mmØ 100mm
49-4863Ball bearing13mmØ 100mm
49-4875Ball bearing13mmØ 125mm
49-4866Plain bore13mmØ 125mm


Trustpilot