Blickle BK-ALTH Pressed Steel Heavy Duty Fixed Castors/Wheels - Ø 125mm/160mm

Blickle Brand: Blickle
<P>These <STRONG>BH-ALTH heavy duty fixed castors and wheels </STRONG>from <STRONG>Blickle </STRONG>each feature a wheel manufactured with a pressed steel castor and top plate fitting.</P><P>The brackets are made of heavy pressed steel with bolted wheel axles - zinc-plated, blue-passivated and Cr6-free.</P><P>The wheel tyres and running treads are manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane&reg;, offering very high operational comfort, low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.</P><P>The tread colours are light brown, while the rim/wheel centres are made of die-cast aluminium. </P>
  • Light brown tread colour
  • Ø 125/160mm wheels available
  • Ø 9mm or 11mm bolt holes
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 92° shore A
  • Ball bearing type
Description Image Product Buy Qty Pricing (Ex VAT) Diameter Load Capacity Width Type Tread Material
Blickle 265835 BK-ALTH 125K-1 Pressed Steel Med Heavy Duty Fixed Castor Ø 125mm
Blickle 265835 BK-ALTH 125K-1 Pressed Steel Med Heavy Duty Fixed Castor Ø 125mm
Standard range
Order code: 49-6216
MPN: 265835

20 in Stock, despatched in 4 days
1+ £30.27
125mm 350kg 40mm Fixed castor Polyurethane-elastomer
Blickle 321547 B-ALTH 125K Pressed Steel Med Heavy Duty Fixed Castor Ø 125mm
Blickle 321547 B-ALTH 125K Pressed Steel Med Heavy Duty Fixed Castor Ø 125mm
Standard range
Order code: 49-6210
MPN: 321547

30 in Stock, despatched in 4 days
1+ £28.32
125mm 200kg 40mm Fixed castor Polyurethane-elastomer
Blickle 282574 B-ALTH 160K Pressed Steel Med Duty Fixed Castor - Wheel Ø 160mm
Blickle 282574 B-ALTH 160K Pressed Steel Med Duty Fixed Castor - Wheel Ø 160mm
Standard range
Order code: 49-6213
MPN: 282574

30 in Stock, despatched in 4 days
1+ £42.19
160mm 400kg 50mm Fixed castor Polyurethane-elastomer
Part codeBearnig typeBolt hole/capacityWheel
49-6216Ball9mm/350kgØ 125mm
49-6210Ball9mm/200kgØ 125mm
49-6213Ball11mm/400kgØ 160mm
49-6219Ball11mm/550kgØ 160mm


Trustpilot