Blickle 265835 BK-ALTH 125K-1 Pressed Steel Med Heavy Duty Fixed Castor Ø 125mm

Standard range
Order Code:

49-6216

Brand: Blickle MPN: 265835 EAN-13: 4064161264967
Qty Unit Price (Ex VAT)
1+ £30.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

This BK-ALTH 125K-1 heavy duty fixed castor and wheel from Blickle features a Ø 125mm wheel manufactured with a pressed steel castor and top plate fitting.

The bracket is made of heavy pressed steel with a bolted wheel axle - zinc-plated, blue-passivated and Cr6-free.

The wheel tyre and running tread is manufactured with high-quality, reaction-injected polyurethane-elastomer Blickle Softhane®, offering very high operational comfort, low-noise operation, low rolling resistance, very good floor preservation, very high abrasion resistance, high cut and tear propagation resistance and excellent chemical connection to the wheel centre.

The tread colour is light brown, while the rim/wheel centre is made of die-cast aluminium.


  • Light brown tread colour
  • Ø 125mm wheel
  • 40mm T2 wheel width
  • Ø 9mm bolt hole
  • 80 x 60mm bolt hole spacing
  • 350kg load capacity
  • 155mm height
  • 100 x 85mm plate
  • 1.019kg unit weight
  • -25°C to 70°C temperature range
  • Tread and tyre hardness 92° shore A
  • Ball bearing type
  • Manufacturer's part 265835
Type Fixed castor
Diameter 125mm
Load Capacity 350kg
Tread Material Polyurethane-elastomer
Width 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot