Block manufactures CUL 50/0.08 enamel-coated copper wire with an outside diameter of 0.08 mm and a weight of 0.05 kg for a length of 856 metres. This thin, insulated wire is ideal for applications such as transformer windings, inductive coil wires, and other electrical components requiring precision and durability. The enamel coating offers excellent insulation, making it suitable for various electrical and electronic applications.
Insulation material | Polyurethane |
Cable features | Enameled |
Certification marks | IEC 60317-20 |
Current load capacity | 0.02A |
Manufacturer part # | CUL 50/0,08 |
Material (details) | Insulating base: min. Polyurethane, mod. |
Max. temperature range (fixed installation) | +155°C |
Max. temperature range (flexible installation) | +155°C |
Misc Attribute | CUL 50/0,08 |
No. of leads | 1 |
Outside diameter (incl. coating) | 0.08mm |
Packaged | Yes |
Sold per metre | No |
Surface | Polished |
Temperature Range | +155°C |
Type | Enamel-coated copper wire |
Weight | 0.05kg |
---|
To use this facility please Sign In.
Sign In