Block PSR 230/24-5 Primary Switch Mode DIN Rail PSU 1 Phase 22-28.8 VDC 5A

Order Code:

59-2822

Brand: Block MPN: PSR 230/24-5 EAN-13: 4016138652192

Discontinued


Block PSR 230/24-5 is a Single Phase Primary Switched Mode Power Supply from the PSR 230 Range. The power supply is a voltage regulated unit, and ideal for use for applications in information technology (IT), automation, process and control technology.


  • Stabilised and adjustable output voltage
  • DC OK signalling via LEDs
  • Parallel connection option
  • Service friendly spring-loaded connector system
  • Panel installation on mounting rails
  • Input rated voltage 90 to 264V AC
  • Output rated voltage 22 to 28.8V DC
  • Output rated current 5A
  • No. of outputs: 1
  • Phases: 1
  • Connections: Spring cage terminals
  • Weight: 0.9kg
  • Dimensions: 67(W) x 120(H)mm
  • Type: Single Phase Primary Switched Mode Power Supply
  • Manufacturer's part: Block PSR 230/24-2.5
Input Voltage 90 - 264 AC
No. of Outputs 1
Output Current 5
Output Voltage 22 - 28.8

Reviews


Be the first to submit a review

Trustpilot