Christmas Opening Hours and Delivery Dates here

Block PVSE 400/48-20 Rail PSU 48V DC 20A 960W Dual Input 230/400V

Order Code:

01-6397

Brand: Block MPN: PVSE 400/48-20 EAN-13: 4016139043357
Qty Unit Price (Ex VAT)
1+ £430.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

The Block PVSE 400-48-20 is a rail-mounted power supply unit providing 48 V DC at 20 A with a total power output of 960 W. This DIN rail PSU features a single output and is ideal for industrial power applications. Typically used in automation and control systems, it ensures reliable power delivery in demanding environments.
Type Rail mounted PSU (DIN)
Output Voltage 48V DC
Output Current 20A
Number of Outputs 1
Power Rating 960W
Connection Spring-loaded terminal
Dim (L x W x H) 205.5 x 128 x 127 mm
Efficiency 94.4%
Height 127mm
Input Voltage 340 - 550 V/AC
480 - 780V DC
Input voltage (max.) 550V AC
Inputs 1
IP Rating IP20
Length 205.5mm
Max. output current 20A
Max. temperature 70°C
Min. input voltage 340V AC
Min. temperature -25°C
Misc Attribute 1 PVSE 400-48-20
Misc Attribute 2 Synchronised
MTBF 500000h
Nominal Input Voltage 400 - 500 V/AC
Output type (power supply units) Adjustable
Phases 3
Width 128mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot