Block RKD/RTE Toroidal Isolation Transformers

Block Brand: Block
<p>The Block RKD/RTE Toroidal Isolation Transformers 400VA act as a mains transformer for adjustment of the voltage and simple electrical isolation, while also acting as a safety isolating transformer for the safe electrical isolation of the input and output sides. These transformers may be used to set up protective separation as a protective measure in accordance with VDE 0100, and are also suitable for creating SELV and PELV circuits because of the limit on the output voltage. Additionally equipped with double voltage for series or parallel connection, along with reinforced insulation between PRI and SEC. </p>
  • Low weight
  • Optimum Efficiency
  • Minimal no-load losses
  • Minimum size at high output
  • Very low magnetic and noise field
  • Outstanding temperature behaviour thanks to low magnetic leakage field
Description Image Product Buy Qty Pricing (Ex VAT) Power Weight Encapsulated Mounting Type Primary Voltage Secondary Voltage
Block RTE 60/2x24 60/2 x 24 60 VA Toroidal Isolation Transformer 230V to 2 24V
Block RTE 60/2x24 60/2 x 24 60 VA Toroidal Isolation Transformer 230V to 2 24V
Standard range
Order code: 51-5813
MPN: RTE 60/2x24

2 in Stock, despatched in 4 days
1+ £43.77
60VA 0.75kg No Toroidal 230V 2 x 24V
Block RTE 80/2x24 80 VA toroidal isolation transformer 230 V to 2 x 24 V
Block RTE 80/2x24 80 VA toroidal isolation transformer 230 V to 2 x 24 V
Standard range
Order code: 51-5819
MPN: RTE 80/2x24

2 in Stock, despatched in 4 days
1+ £45.76
80VA 1.08kg No Toroidal 230V 2 x 24V
Order code51-581351-5819
ConnectionConnecting wiresConnecting wires
Dimensions (mm)83 x 3891 x 43
MountingToroidalToroidal
Frequency50-60Hz50-60Hz
Power60VA80VA
Primary voltage230V230V
Secondary current2 x 1.25A2 x 1.67A
Secondary voltage2 x 24V2 x 24V
Test voltage4000V4000V
TypeRTE 60/2 x 24RTE 80/2 x 24


Trustpilot