Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £45.76 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Block RTE Toroidal Isolation Transformer 80VA, 230V to 2 x 24V acts as a mains transformer for adjustment of the voltage and simple electrical isolation, and also as an isolating transformer as specified in EN 61558-2-6 for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100, and is also suitable for creating SELV and PELV circuits because of the limit on the output voltage, while having reinforced insulation between PRI and SEC.
Encapsulated | No |
---|---|
Mounting Type | Toroidal |
Power | 80VA |
Primary Voltage | 230V |
Secondary Voltage | 2 x 24V |
Weight | 1.08kg |
To use this facility please Sign In.
Sign In