Christmas Opening Hours and Delivery Dates here
Block ST 320/4/23 Transformer 230V AC 320VA Low Inrush Screw Terminals

Image Representative of Range

Block ST 320/4/23 Transformer 230V AC 320VA Low Inrush Screw Terminals

Order Code:

01-6406

Brand: Block MPN: ST 320/4/23 EAN-13: 2050003640145
Qty Unit Price (Ex VAT)
1+ £74.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 03/02/2026

Block ST 320/4/23 is a safety transformer with a capacity of 320 VA, converting 380 V AC, 400 V AC, or 420 V AC to 230 V AC. This transformer, known for its reliable performance in automation and mains transformer applications, is ideal for ensuring electrical safety and isolation. Manufactured by 02050003640145, it is widely used in control panels, variacs, and universal transformer designs.
Type Control transformer
Primary Voltages 1 x 380 V AC, 400 V AC, 420 V AC
Power Rating 320VA
No of Outputs 1
Connection Screw terminal
Design type open
Dimensions (L x W x H) 103 x 105 x 114 mm
Efficiency 91%
Frequency 50 - 60Hz
Height 114mm
Insulation class VDE = B, UL = class 105
Length 103mm
Max. ambient temperature +40°C
Mounting Type Base plate
Number of Inputs 1
Output Voltage 1 x 230 V AC
Protection Class I
Standards VDE, UL 5085-1/-2, CSA 22.2 NO. 66
Test mark cULus recognized
Width 105mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot