Christmas Opening Hours and Delivery Dates here

Block ST 63/23/24, 63VA Transformer, 230V to 24V

Order Code:

51-5294

Brand: Block MPN: ST 63/23/24 EAN-13: 4016138685787
Qty Unit Price (Ex VAT)
1+ £40.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Block 63VA Transformer 230V to 24V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 230V
  • Secondary voltage: 24V
  • Power: 63VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Primary Voltages 230V
Secondary Voltages 24V
Power Rating 63VA
Height 89mm
Length 78mm
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot