Christmas Opening Hours and Delivery Dates here
Block STU 63/24 Control/Safety Transformer 63 VA 1x24VAC Low Inrush

Image Representative of Range

Block STU 63/24 Control/Safety Transformer 63 VA 1x24VAC Low Inrush

Order Code:

01-6437

Brand: Block MPN: STU 63/24 EAN-13: 4016139063966
Qty Unit Price (Ex VAT)
1+ £49.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 available to back orderBack-order availability date - 03/02/2026

The Block STU 63/24 is a versatile control, isolation, and safety transformer operating at various voltages from 210 V AC to 540 V AC and outputs 24 V AC at 63 VA. Designed for automation and power applications, it ensures safe operational environments and serves as a reliable mains transformer. Typical uses include integration in complex electrical systems requiring stable and isolated power supply.
Type Control transformer
Primary Voltages 1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC
Power Rating 63VA
No of Outputs 1
Connection Screw terminal
Design type open
Dimensions (L x W x H) 70 x 84 x 95 mm
Efficiency 84%
Frequency 50 - 60Hz
Height 95mm
Insulation class VDE = B, UL = class 105
Length 70mm
Max. ambient temperature +40°C
Mounting Type Base plate
Number of Inputs 1
Output Voltage 1 x 24 V AC
Protection Class I
Standards VDE 0570 Part 2-4, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2-4, UL 5085-1/-2, CSA 22.2 No.66
Test mark cULus recognized
Width 84mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot