Block TIM 100 100VA Transformer 230V 2 x 115V

Standard range
Order Code:

51-5728

Brand: Block MPN: TIM 100 EAN-13: 4016138632125
Qty Unit Price (Ex VAT)
1+ £62.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 08/02/2025

The Block TIM 100VA Transformer 2 x 115V has double voltage for series or parallel switching, along with integrated short circuit and overload protection. This well designed transformer also has very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation (up to 300 VA).
  • Safe galvanic isolation
  • Screw terminals under cover with strain relief
Height N/A
Length N/A
Power 100VA
Primary Voltage 230V
Secondary Voltage 2 x 115V
Weight 2kg
Width N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot