Block TIM Transformer, 2 x 115V

<p>Block TIM Transformers 2 x 115V have double voltage for series or parallel switching, along with integrated short circuit and overload protection. These well designed transformers also have very good moisture protection and low noise thanks to XtraDenseFill resin encapsulation (up to 300 VA).</p>
  • Safe galvanic isolation
  • Screw terminals under cover with strain relief
Description Image Product MPN Pricing (Ex VAT) Buy Qty Power Weight Height Length Primary Voltage Secondary Voltage Width
Block TIM 60 60VA Transformer 230V 2 x 115V
Block TIM 60 60VA Transformer 230V 2 x 115V
Standard range
TIM 60
1+ £52.56

6 available to back orderBack-order availability date - 08/02/2025
60VA 1.55kg N/A N/A 230V 2 x 115V N/A
Block TIM 100 100VA Transformer 230V 2 x 115V
Block TIM 100 100VA Transformer 230V 2 x 115V
Standard range
TIM 100
1+ £62.39

10 available to back orderBack-order availability date - 08/02/2025
100VA 2kg N/A N/A 230V 2 x 115V N/A
Block TIM 300 300VA Transformer 230V 2 x 115V
Block TIM 300 300VA Transformer 230V 2 x 115V
Standard range
TIM 300
1+ £118.46

1 available to back orderBack-order availability date - 08/02/2025
300VA 4.9kg N/A N/A 230V 2 x 115V N/A
Order code51-573151-572851-5729
Type (manufacturer type)TIM 60TIM 100TIM 300
Ambient temperature range40°C (max)40°C (max)40°C (max)
ConnectionsScrew terminalsScrew terminalsScrew terminals
Efficiency0.8350.8750.91
Frequency50 to 60Hz50 to 60Hz50 to 60Hz
Power60VA100VA300VA
Primary voltage230V230V230V
Protection classIIIIII
Secondary current2 x 260mA2 x 434mA2 x 1.3A
Secondary voltage2 x 115V2 x 115V2 x 115V
StandardsIEC, DIN, VDEIEC, DIN, VDEIEC, DIN, VDE
Weight1.55kg2kg4.9kg


Trustpilot