Block VB 1,5/2/18 - PCB Mount Transformer 1.5VA 2x18V 2 x 83mA

Standard range
Order Code:

51-5496

Brand: Block MPN: VB 1,5/2/18 EAN-13: 4016138536522
  • Quickly find another product in this range by Secondary Voltage:

    2 x 12V 2 x 18V 2 x 9V
Qty Unit Price (Ex VAT)
1+ £4.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in Stock, despatched in 4 days

The Block VB PCB Mount Transformer 1.5VA, 2 x 18V, 2 x 83mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB Double voltage
Connection assignment primary: Pin 1-2
Connection assignment secondary 1: Pin 4-3
Connection assigment secondary 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Power 1.5VA
Primary Voltage 230V
Secondary Voltage 2 x 18V
Weight 0.08kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot