Block VB PCB Mount Dual Output Transformers 1.5VA

Block Brand: Block

These Block VB PCB Mount Dual Output 1.5VA Transformers have been designed for high ambient temperatures and are unconditionally short-circuit proof. These high quality transformers are also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Description Image Product Buy Pricing (Ex VAT) Secondary Voltages Primary Voltages Power Rating
Block VB 1,5/2/9 - PCB Mount Transformer 1.5VA 2x9V 2 x 166mA
Block VB 1,5/2/9 - PCB Mount Transformer 1.5VA 2x9V 2 x 166mA
Extended range
Order code: 51-5502
MPN: VB 1,5/2/9

15 available to back orderBack-order availability date - 27/12/2025
1+ £4.23
Price per unit Ex VAT
2 x 9V 230V 1.5VA
Block VB 1,5/2/12 - PCB Mount Transformer 1.5VA 2x12V 2 x 125mA
Block VB 1,5/2/12 - PCB Mount Transformer 1.5VA 2x12V 2 x 125mA
Extended range
Order code: 51-5493
MPN: VB 1,5/2/12

35 available to back orderBack-order availability date - 27/12/2025
1+ £9.84
5+ £9.72
10+ £9.60
Price per unit Ex VAT
2 x 12V 230V 1.5VA
Block VB 1,5/2/18 - PCB Mount Transformer 1.5VA 2x18V 2 x 83mA
Block VB 1,5/2/18 - PCB Mount Transformer 1.5VA 2x18V 2 x 83mA
Extended range
Order code: 51-5496
MPN: VB 1,5/2/18

10 available to back orderBack-order availability date - 27/12/2025
1+ £4.01
Price per unit Ex VAT
2 x 18V 230V 1.5VA
Order code51-550251-549351-5496
ConnectionPCB solder pinsPCB solder pinsPCB solder pins
Efficiency57%57%57%
Frequency50-60Hz50-60Hz50-60Hz
Insulation classVDE=B, UL=105VDE=B, UL=105VDE=B, UL=105
Power1.5VA1.5VA1.5VA
Primary voltage230V230V230V
Secondary current2 x 166mA2 x 125mA2 x 83mA
Secondary voltage2 x 9V2 x 12V2 x 18V
Standby losses1W1W1W
Test voltage5000V5000V5000V
TypeVB 1.5/2/9VB 1.5/2/12VB 1.5/2/18


Trustpilot