Easter opening times here
Block VB 1,5/2/12 - PCB Mount Transformer 1.5VA 2x12V 2 x 125mA

Block VB 1,5/2/12 - PCB Mount Transformer 1.5VA 2x12V 2 x 125mA

Block
Standard range
Order Code:

51-5493

Brand: Block MPN: VB 1,5/2/12 EAN-13: 4016138516463
  • Quickly find another product in this range by Secondary Voltage:

    2 x 12V 2 x 18V 2 x 9V
Qty Unit Price (Ex VAT)
1+ £4.18
Price per unit Ex VAT
27 in stock, despatched in 4 working days

The Block VB PCB Mount Transformer 1.5VA, 2 x 12V, 2 x 125mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB Double voltage
Connection assignment primary: Pin 1-2
Connection assignment secondary 1: Pin 4-3
Connection assigment secondary 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Power 1.5VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 0.08kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C