Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Secondary Voltage:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.23 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Block VB PCB Mount Transformer 1.5VA, 2 x 9V, 2 x 166mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.
VB dUAL POWER
Primary connection assignment: Pin 1-2
Pin assignment Secondary 1: Pin 4-3
Pin assignment Secondary 2: Pin 6-5
Power | 1.5VA |
---|---|
Primary Voltage | 230V |
Secondary Voltage | 2 x 9V |
Weight | 0.08kg |
To use this facility please Sign In.
Sign In