Quickly find another product in this range by Secondary Voltage:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.11 |
The Block VB PCB Mount Transformer 3.2VA, 2 x 18V, 2 x 177mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.
VB polar square wave voltage
Primary pin assignment: Pin 1-2
Secondary pin assignment 1: Pin 4-3
Secondary pin assignment 2: Pin 6-5
Power | 3.2VA |
---|---|
Primary Voltage | 230V |
Secondary Voltage | 2 x 18V |
Weight | 0.17kg |
To use this facility please Sign In.
Sign In