Block VB PCB Mount Dual Output Transformers 3.2VA

Block Brand: Block

These Block VB PCB Mount Dual Output 3.2VA Transformers have been designed for high ambient temperatures and are unconditionally short-circuit proof. These high quality transformers are also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Description Image Product Buy Pricing (Ex VAT) Secondary Voltages Primary Voltages Power Rating
Block VB 3,2/2/12 - PCB Mount Transformer 3.2VA 2x12V 2 x 266mA
Block VB 3,2/2/12 - PCB Mount Transformer 3.2VA 2x12V 2 x 266mA
Extended range
Order code: 51-5518
MPN: VB 3,2/2/12

12 available to back orderBack-order availability date - 27/12/2025
1+ £6.63
5+ £6.04
10+ £5.44
Price per unit Ex VAT
2 x 12V 230V 3.2VA
Block VB 3,2/2/18 - PCB Mount Transformer 3.2VA 2x18V 2 x 177mA
Block VB 3,2/2/18 - PCB Mount Transformer 3.2VA 2x18V 2 x 177mA
Extended range
Order code: 51-5454
MPN: VB 3,2/2/18

2 in stock, despatched same dayBack-order availability date - 27/12/2025
1+ £6.11
Price per unit Ex VAT
2 x 18V 230V 3.2VA
Order code51-546251-551851-5454
ConnectionPCB solder pinsPCB solder pinsPCB solder pins
Efficiency58%58%58%
Frequency50-60Hz50-60Hz50-60Hz
Insulation classVDE=B, UL=105VDE=B, UL=105VDE=B, UL=105
Power3.2VA3.2VA3.2VA
Primary voltage230V230V230V
Secondary current2 x 355mA2 x 266mA2 x 177A
Secondary voltage2 x 9V2 x 12V2 x 21V
Standby losses0.8W0.8W0.8W
Test voltage5000V5000V5000V
TypeVB 3.2/2/9VB 3.2/2/12VB 3.2/2/21


Trustpilot