Block VB PCB Mount Dual Output Transformers 1VA

Block Brand: Block

These Block VB PCB Mount Dual Output 1VA Transformers have been designed for high ambient temperatures and are unconditionally short-circuit proof. These high quality transformers are also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Description Image Product Buy Pricing (Ex VAT) Secondary Voltages Primary Voltages Power Rating
Block VB 1,0/2/6 - PCB Mount Transformer 1VA 2x6V 2 x 166mA
Block VB 1,0/2/6 - PCB Mount Transformer 1VA 2x6V 2 x 166mA
Extended range
Order code: 51-5478
MPN: VB 1,0/2/6

12 available to back orderBack-order availability date - 27/12/2025
2+ £3.85
Price per unit Ex VAT
2 x 6V 230V 1VA
Block VB 1,0/2/12 - PCB Mount Transformer 1VA 2x12V 2 x 83mA
Block VB 1,0/2/12 - PCB Mount Transformer 1VA 2x12V 2 x 83mA
Extended range
Order code: 51-5469
MPN: VB 1,0/2/12

17 available to back orderBack-order availability date - 27/12/2025
1+ £4.83
5+ £4.69
10+ £4.55
Price per unit Ex VAT
2 x 12V 230V 1VA
Order code51-547851-552151-5469
ConnectionPCB solder pinsPCB solder pinsPCB solder pins
Efficiency55%55%55%
Frequency50-60Hz50-60Hz50-60Hz
Insulation classVDE=B, UL=105VDE=B, UL=105VDE=B, UL=105
Power1VA1VA1VA
Primary voltage230V230V230V
Secondary current2 x 166mA2 x 111mA2 x 83mA
Secondary voltage2 x 6V2 x 9V2 x 12V
Standby losses0.9W0.9W0.9W
Test voltage5000V5000V5000V
TypeVB 1.0/2/6VB 1.0/2/9VB 1.0/2/12


Trustpilot