Easter opening times here
Block VB 1,0/2/12 - PCB Mount Transformer 1VA 2x12V 2 x 83mA

Block VB 1,0/2/12 - PCB Mount Transformer 1VA 2x12V 2 x 83mA

Block
Standard range
Order Code:

51-5469

Brand: Block MPN: VB 1,0/2/12 EAN-13: 4016138516487
  • Quickly find another product in this range by Secondary Voltage:

    2 x 12V 2 x 6V
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit Ex VAT
5 in stock, despatched in 4 working days

The Block VB PCB Mount Transformer 1VA, 2 x 12V, 2 x 83mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB polar square wave voltage
Primary pin assignment: Pin 1-2
Secondary pin assignment 1: Pin 4-3
Secondary pin assignment 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

Dimensional drawing see technical data sheet.
Power 1VA
Primary Voltage 230V
Secondary Voltage 2 x 12V
Weight 0.07kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C