Blore Bowron G7000 Mini Enclosed Transformer 230V 0.35VA 6V

Standard range
Order Code:

88-3346

Brand: Blore Bowron MPN: G7000
Qty Unit Price (Ex VAT)
1+ £5.46
10+ £4.98
25+ £4.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 7 weeks

High quality miniature encapsulated mains transformer from Blore Bowron with a 230V primary winding and a single 6V secondary winding output. Inherently short circuit proof and 100% tested.


  • Split bobbin construction
  • Insulation class B @ TA 70°C
  • Power rating 0.35VA
  • Surface mounting
  • 5mm pitch
  • 4.6mm long pin
  • Dimensions 22.6mm x 21.7mm x 15mm
  • Manufactured according to EN61588
  • Approved to VDE/UL standards
  • Vacuum encapsulated to UL 94V-0
  • Manufacturer's part G7000
Power 0.35VA
Primary Voltage 230V
Secondary Voltage 6V
SMT / THR SMT
Weight N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, June 23, 2017 Question by: Rapid Customer | Product code: 88-3346
Q. Hi. What is the pin diameter?
A. Hi Thanh, thank you for you question. The pin diameter is 0.5mm.


Friday, May 11, 2012 Question by: Rapid Customer | Product code: 88-3346
Q. Hi I have tested a couple of these transformers and with only a few mA load they are very warm to the touch. Is this normal ? Could you tell me what case temperature these transformers should run at full load and no load. I am concerned the higher than expected running temperature may reduce reliability. Thanks.
A. Thanks for your enquiry Steve. They should run fairly warm as they are running mains voltage, the manufacturer does not appear to have any running temperature ratings but they do seem to state tested to 70 deg so up to this I would expect to be fairly normal.

Reviews


Be the first to submit a review

Trustpilot