These high quality miniature mains transformers from Blore Bowron have a 230V primary winding and a choice of single or twin secondary winding outputs. Inherently short circuit proof and 100% tested.
Rating | Type | Primary | Secondary | No load | Pin outs | |
Primary | Secondary | |||||
0.35VA | EE20/6.1 | 230V | 6V | 9.70V | 1+4 | 6+7 |
0.50VA | EE20/10.5 | 230V | 6V | 11.00V | 1+4 | 6+7 |
9V | 16.52V | 1+4 | 6+7 |