Site: Industry
Currency: GBP    
Bolle Safety BAXPSI BAXTER PLATINUM® Safety Glasses - Clear

Bolle Safety BAXPSI BAXTER PLATINUM® Safety Glasses - Clear

Bolle Safety
Standard range
Order Code:

95-2872

Brand: Bolle Safety MPN: BAXPSI EAN-13: 3660740007744
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

The Bollé Safety BAXTER Safety Glasses provide the comfort of a safety spectacle with the fit and seal of a goggle. They have an interchangeable foam seal which gives added brow and cheek protection and a fully adjustable strap that can also be removed if required.

The glasses are fitted with optical class 1 polycarbonate lenses that have a PLATINUM® double sided anti-scratch and anti-fog coating. With a wrap around base 8 curve for a fantastic field of view and side ventilation and straight sports temples.

Conforms to EN166 1BT KN.

These Bollé Safety BAXTER Safety Glasses have clear lenses. Approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings, 99.9% UVA/UVB protection.

Specification

Lens Type: Clear, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN1661F/EN170-UV 2C-1.2.
Frame Conforms to: EN166FT.


Type Spectacle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C