Bolle Safety MERCSP MERCURO PLATINUM® Safety Glasses - CSP

Standard range
Order Code:

95-2899

Brand: Bolle Safety MPN: MERCSP EAN-13: 3660740008901
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

Bollé MERCURO PLATINUM® Safety Glasses have a wrap-around design that provides a larger field of vision. Fitted with a non-slip PVC nose bridge and bi-material temples for added comfort.

The PLATINUM® coating is applied on both surfaces, making them highly scratch-resistant (1.4 cd/m²). It also gives them a high-resistance to the most aggressive chemicals and slows the appearance of fogging. In any circumstances and at every moment, Platinum® provides the highest safety for eyes.

These Bollé MERCURO PLATINUM® Safety Glasses have CSP lenses. This coating is recommended for extreme hot or cold conditions and activities that alternate exposure to bright/low light. Also filters blue light.

Specification:

Lens Type: CSP, Anti-Fog and Anti-Scratch
Lens Conforms to: EN 172-Solar 1.4
Frame Conforms to: EN 1661F


Type Spectacle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot