Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bolle Safety SILPCSP SILIUM+ PLATINUM® Safety Glasses - CSP

Standard range
Order Code:  

95-2919

  Copy to clipboard
Brand: Bolle Safety  Copy to clipboard MPN: SILPCSP Copy to clipboard EAN-13: 3660740007379
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £10.83   £10.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 01/11/2024

The Bollé Safety SILIUM+ Safety Spectacles are made from ultra lightweight polycarbonate, making them comfortable to wear for extended use. The spectacles have a non-slip nose bridge and straight, highly flexible temples. The spectacles have an anti-fog and anti-scratch PLATINUM® coating. This guarantees more safety and reliability.

The Bollé Safety SILIUM+ Safety Glasses have CSP lenses. This coating is an effective solution for all activities that alternate exposure to bright light and low light, while also being suitable for extreme temperature environments. With PLATINUM® anti-scratch and anti-fog coating.

Specification

Lens Type: CSP, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN172-Solar 1.4.
Frame Conforms to: EN1661F.


Type Spectacle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot