Bondline KSFCGAL ESD Floor Cleaner - 1 Gallon

Standard range
Order Code:

87-2211

Brand: Bondline MPN: KSFCGAL
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/02/2025

A long-term solution for static control. ESD Floor Cleaner for vinyl and rubber flooring materials. 1 Gallon (4.54 Litres). Water-based solution. Great for removing contaminations on ESD flooring and eliminating static. The solution is ready to use, no dilution required.
  • Concentrated, water-based, liquid solution
  • Ready-to-use, no dilution required
  • Removes and cleans contaminations on ESD flooring
  • Suitable for use on vinyl and rubber ESD flooring
  • Translucent dark blue in colour
  • Pleasant soap odour
  • Handle for ease of carrying
  • ESD susceptible symbol features on packaging
  • Covers approx. 100 sq. meters
  • 1 Gallon (4.54 litres)
Type ESD Floor Cleaner bottle
Capacity 4.54L
Colour Blue

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot