Christmas Opening Hours and Delivery Dates here

BOPLA 00165235 Bocube Alu Casing grey-white protects sensitive parts

Order Code:

01-6496

Brand: BOPLA MPN: 00165235 EAN-13: 4058545338115
Qty Unit Price (Ex VAT)
1+ £69.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

BOPLA's industrial-grade casing, model BA-S 241309 F Bocube Alu Gehäuse 7035, is constructed from durable aluminium and features a grey-white colour (RAL 7035). This robust casing is suited for protecting sensitive electronic components in harsh environments. Ideal for use in industrial automation, control systems, and outdoor electronic applications.
Type Industrial-grade casing
Material Aluminium
Enclosure Length 259mm
Enclosure Height 90mm
Enclosure Width 128mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 259 x 128 x 90 mm
Inside height 81.5mm
Inside Width 118.5mm
Internal depth 214.5mm
Misc Attribute BA-S 241309 F Bocube Alu Gehäuse 7035

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot