BOPLA 00166324 Bocube Alu Graphite Grey Casing Protects Components

BOPLA 00166324 Bocube Alu Graphite Grey Casing Protects Components

BOPLA
Standard range
Order Code:

01-6497

Brand: BOPLA MPN: 00166324
Qty Unit Price (Ex VAT)
1+ £80.73
Price per unit Ex VAT
10 in stock, despatched in 4 working days

BOPLA's industrial-grade casing, the BA-S 281706 F Bocube Alu Gehäuse 7024, is made from aluminium and is finished in graphite grey (RAL 7024). This durable and robust enclosure is suitable for protecting sensitive electronic components in harsh environments. Typical applications include use in industrial automation and control systems.
Material Aluminium
Type Industrial-grade casing
Dim (L x W x H) 299 x 173 x 60 mm
Factory colour Graphite grey (RAL 7024)
Height 60mm
Inside height 51.5mm
Inside width 164.5mm
Internal depth 255.5mm
Length 299mm
Misc Attribute BA-S 281706 F Bocube Alu Gehäuse 7024
RoHS-compliant Yes
Weight 1657g
Width 173mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C