BOPLA's 10000500 cable gland, a BF 16 model, features built-in strain relief and is made of grey-white polyamide. It is designed to secure cables while providing protection against stress and bending. This component is typically used in electrical enclosures and machinery to maintain cable integrity.
Type | Cable gland |
Clamp Ø | 10mm |
External thread | PG16 |
Factory colour | Grey-white (RAL 7035) |
Height | 42.50mm |
IP rating | IP68 |
Manufacturer part # | 10000500 |
Material | Polyamide |
Max. temperature | +100°C |
Min. temperature | -20°C |
Misc Attribute | BF 16 |
Spanner size | 30mm |
Terminal Ø (max.) | 14mm |
---|
To use this facility please Sign In.
Sign In