Christmas Opening Hours and Delivery Dates here

BOPLA 17941001.MT2 NGS Console-mounted Casing 96 x 48 x 109.5 Black

Order Code:

01-6775

Brand: BOPLA MPN: 17941001.MT2 EAN-13: 4049505005703
Qty Unit Price (Ex VAT)
1+ £22.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

BOPLA manufactures the NGS 9410 UNINORM-EINSCHUBGEH., a black console-mounted casing measuring 96 x 48 x 109.5 mm. Made to fit into consoles, this casing offers robust protection for electronic components. It is commonly used in control panels and equipment where secure and accessible housing is required.
Type Console-mounted casing
Enclosure Length 96mm
Enclosure Width 48mm
Enclosure Height 109.5mm
Colour Black (RAL 9005)
Dim (L x W x H) 96 x 48 x 109.5 mm
Inside height 103mm
Inside Width 38.8mm
Internal depth 86.2mm
Misc Attribute NGS 9410 UNINORM-EINSCHUBGEH.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot