Christmas Opening Hours and Delivery Dates here

BOPLA 32103000 Elegant electronics Casing polystyrene grey-white.

Order Code:

01-6784

Brand: BOPLA MPN: 32103000 EAN-13: 4016138732474
Qty Unit Price (Ex VAT)
1+ £14.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 available to back orderBack-order availability date - 13/01/2026

The BOPLA ELEGANT EG 1030 32103000 is an electronics casing made from durable polystyrene (EPS) in a grey-white colour (RAL 7035). This casing is ideal for protecting electronic components, offering reliable housing for various devices with its robust and stylish design. It is commonly used in applications requiring sturdy and aesthetically pleasing enclosures for electronic systems.
Type Electronics casing
Enclosure Height 30mm
Enclosure Length 100mm
Enclosure Width 54mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 100 x 54 x 30 mm
Misc Attribute 1 ELEGANT EG 1030
Misc Attribute 2 No air vents
Misc Attribute 3 EG 1030

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot