We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Image | Product | Buy Qty | Pricing (Ex VAT) | Dim | Height | IP rating | Length | Misc Attribute 1 | Misc Attribute | Misc Attribute 2 | Misc Attribute 3 | Width | Wireless charging | Material | Factory colour | Material (details) | RoHS-compliant | Type |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Dim | Height | IP rating | Length | Misc Attribute 1 | Misc Attribute | Misc Attribute 2 | Misc Attribute 3 | Width | Wireless charging | Material | Factory colour | Material (details) | RoHS-compliant | Type | ||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| 2 in stock, despatched in 4 working days |
| (L x W x H) 100 x 54 x 30 mm | 30mm | IP40 | 100mm | ELEGANT EG 1030 | No air vents | EG 1030 | 54mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||
![]() |
| 8 in stock, despatched in 4 working days |
| (L x W x H) 100 x 54 x 30 mm | 30mm | IP30 | 100mm | Air vents top and bottom | ELEGANT EG 1030 L | EG 1030 L | 54mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||
![]() |
| 17 in stock, despatched in 4 working days |
| (L x W x H) 100 x 54 x 40 mm | 40mm | IP40 | 100mm | ELEGANT EG 1040 | No air vents | EG 1040 | 54mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||
![]() |
| 4 in stock, despatched in 4 working days |
| (L x W x H) 100 x 54 x 40 mm | 40mm | IP30 | 100mm | Air vents top and bottom | ELEGANT EG 1040 L | EG 1040 L | 54mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||
![]() |
| 4 in stock, despatched in 4 working days |
| (L x W x H) 125 x 67 x 30 mm | 30mm | IP40 | 125mm | ELEGANT EG 1230 | No air vents | EG 1230 | 67mm | Yes | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | |||||
![]() |
| 7 in stock, despatched in 4 working days |
| (L x W x H) 125 x 67 x 30 mm | 30mm | IP30 | 125mm | Air vents top and bottom | ELEGANT EG 1230 L | EG 1230 L | 67mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||
![]() |
| 16 in stock, despatched in 4 working days |
| (L x W x H) 125 x 67 x 40 mm | 40mm | IP40 | 125mm | ELEGANT EG 1240 | No air vents | EG 1240 | 67mm | Yes | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | |||||
![]() |
| 5 in stock, despatched in 4 working days |
| (L x W x H) 125 x 67 x 40 mm | 40mm | IP30 | 125mm | Air vents top and bottom | ELEGANT EG 1240 L | EG 1240 L | 67mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||
![]() |
| 18 in stock, despatched in 4 working days |
| (L x W x H) 125 x 67 x 50 mm | 50mm | IP40 | 125mm | ELEGANT EG 1250 | No air vents | EG 1250 | 67mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||
![]() |
| 2 in stock, despatched in 4 working days |
| (L x W x H) 125 x 67 x 50 mm | 50mm | IP30 | 125mm | Air vents top and bottom | ELEGANT EG 1250 L | EG 1250 L | 67mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||
![]() |
| Available to back order |
| (L x W x H) 150 x 82 x 30 mm | 30mm | IP40 | 150mm | ELEGANT EG 1530 | 82mm | Yes | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | |||||||
![]() |
| 3 in stock, despatched in 4 working days |
| (L x W x H) 150 x 82 x 30 mm | 30mm | IP30 | 150mm | Air vents top and bottom | ELEGANT EG 1530 L | EG 1530 L | 82mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||
![]() |
| 19 in stock, despatched in 4 working days |
| (L x W x H) 150 x 82 x 45 mm | 45mm | IP40 | 150mm | ELEGANT EG 1545 | 82mm | Yes | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | |||||||
![]() |
| 5 in stock, despatched in 4 working days |
| (L x W x H) 150 x 82 x 45 mm | 45mm | IP30 | 150mm | Air vents top and bottom | ELEGANT EG 1545 L | EG 1545 L | 82mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||
![]() |
| 14 in stock, despatched in 4 working days |
| (L x W x H) 150 x 82 x 60 mm | 60mm | IP40 | 150mm | ELEGANT EG 1560 | No air vents | EG 1560 | 82mm | Yes | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | |||||
![]() |
| 10 in stock, despatched in 4 working days |
| (L x W x H) 150 x 82 x 60 mm | 60mm | IP30 | 150mm | Air vents top and bottom | ELEGANT EG 1560 L | EG 1560 L | 82mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||
![]() |
| 39 in stock, despatched in 4 working days |
| (L x W x H) 200 x 112 x 30 mm | 30mm | IP40 | 200mm | ELEGANT EG 2030 | 112mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||||
![]() |
| 4 in stock, despatched in 4 working days |
| (L x W x H) 200 x 112 x 30 mm | 30mm | IP30 | 200mm | Air vents top and bottom | ELEGANT EG 2030 L | EG 2030 L | 112mm | Yes | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | |||||
![]() |
| 63 in stock, despatched in 4 working days |
| (L x W x H) 200 x 112 x 50 mm | 50mm | IP40 | 200mm | ELEGANT EG 2050 | 112mm | Yes | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | |||||||
![]() |
| 4 in stock, despatched in 4 working days |
| (L x W x H) 200 x 112 x 50 mm | 50mm | IP30 | 200mm | Air vents top and bottom | ELEGANT EG 2050 L | EG 2050 L | 112mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||
![]() |
| 7 in stock, despatched in 4 working days |
| (L x W x H) 200 x 112 x 70 mm | 70mm | IP40 | 200mm | ELEGANT EG 2070 | No air vents | EG 2070 | 112mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing | ||||||
![]() |
| 6 in stock, despatched in 4 working days |
| (L x W x H) 200 x 112 x 70 mm | 70mm | IP30 | 200mm | Air vents top and bottom | ELEGANT EG 2070 L | EG 2070 L | 112mm | Polystyrene (EPS) | Grey-white (RAL 7035) | Impact-resistant polystyrene | Yes | Electronics casing |