The BOPLA ELEGANT EG 1230 electronics casing is made from polystyrene (EPS) and comes in a grey-white colour (RAL 7035). This durable and stylish enclosure is ideal for housing electronic components securely. It is typically used for electronic devices that require a protective yet aesthetically pleasing cover.
Material | Polystyrene (EPS) |
Dim | (L x W x H) 125 x 67 x 30 mm |
Factory colour | Grey-white (RAL 7035) |
Height | 30mm |
IP rating | IP40 |
Length | 125mm |
Material (details) | Impact-resistant polystyrene |
Misc Attribute 1 | ELEGANT EG 1230 |
Misc Attribute 2 | No air vents |
Misc Attribute 3 | EG 1230 |
RoHS-compliant | Yes |
Type | Electronics casing |
Width | 67mm |
Wireless charging | Yes |
---|
To use this facility please Sign In.
Sign In