Christmas Opening Hours and Delivery Dates here

BOPLA 32125012 Elegant Casing polystyrene grey-white table/wall use

Order Code:

01-6793

Brand: BOPLA MPN: 32125012 EAN-13: 4016138732580
Qty Unit Price (Ex VAT)
1+ £14.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

The BOPLA ELEGANT EG 1250 L electronics casing is made from polystyrene (EPS) and is finished in grey-white (RAL 7035). This casing provides a durable and aesthetic enclosure for electronic devices. It is ideal for housing various electronic components in industrial or commercial environments.
Type Electronics casing
Enclosure Height 50mm
Enclosure Length 125mm
Enclosure Width 67mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 125 x 67 x 50 mm
Misc Attribute 1 Air vents top and bottom
Misc Attribute 2 ELEGANT EG 1250 L
Misc Attribute 3 EG 1250 L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot