Christmas Opening Hours and Delivery Dates here

BOPLA 32207012 Elegant EG 2070 L electronics case polystyrene grey-white

Order Code:

01-6875

Brand: BOPLA MPN: 32207012 EAN-13: 4016138732641
Qty Unit Price (Ex VAT)
1+ £23.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

The BOPLA ELEGANT EG 2070 L electronics casing is made from polystyrene (EPS) and comes in a grey-white colour (RAL 7035). This casing is ideal for protecting electronic devices due to its robust construction. It is typically used in applications that require durable enclosures for sensitive equipment.
Type Electronics casing
Enclosure Height 70mm
Enclosure Length 200mm
Enclosure Width 112mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 200 x 112 x 70 mm
Misc Attribute 1 Air vents top and bottom
Misc Attribute 2 ELEGANT EG 2070 L
Misc Attribute 3 EG 2070 L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot