Christmas Opening Hours and Delivery Dates here

BOPLA 32207002 Elegant electronics Casing polystyrene grey-white 1pc

Order Code:

01-6874

Brand: BOPLA MPN: 32207002 EAN-13: 4016138732535
Qty Unit Price (Ex VAT)
1+ £20.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 13/01/2026

The BOPLA ELEGANT EG 2070 electronics casing is made of polystyrene (EPS) and comes in a grey-white colour (RAL 7035). This casing is ideal for housing electronic components, providing durable protection and a clean appearance. It is suitable for use in various electronic projects and installations.
Type Electronics casing
Enclosure Height 70mm
Enclosure Length 200mm
Enclosure Width 112mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 200 x 112 x 70 mm
Misc Attribute 1 ELEGANT EG 2070
Misc Attribute 2 No air vents
Misc Attribute 3 EG 2070

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot