Christmas Opening Hours and Delivery Dates here

BOPLA 32205002 Elegant EG 2050 Electronics Casing grey-white EPS

Order Code:

01-6871

Brand: BOPLA MPN: 32205002 EAN-13: 4016138541441
Qty Unit Price (Ex VAT)
1+ £15.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

The BOPLA ELEGANT EG 2050 electronics casing is made of polystyrene and is grey-white in colour (RAL 7035). With dimensions of 200x112x50 mm, it provides a robust housing for electronic components. Typical applications include use as a table or wall case for protecting and organising electronic devices.
Type Electronics casing
Enclosure Height 50mm
Enclosure Length 200mm
Enclosure Width 112mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 200 x 112 x 50 mm
Misc Attribute ELEGANT EG 2050
Wireless charging Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot