Christmas Opening Hours and Delivery Dates here

BOPLA 32156012 Elegant electronics Casing polystyrene grey-white

Order Code:

01-6799

Brand: BOPLA MPN: 32156012 EAN-13: 4016138732610
Qty Unit Price (Ex VAT)
1+ £17.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 13/01/2026

Manufactured by BOPLA, the ELEGANT EG 1560 L electronics casing is made from durable polystyrene (EPS) and comes in a grey-white RAL 7035 colour. This casing is ideal for housing electronic equipment, providing both protection and a professional appearance. It is typically used in applications requiring robust enclosures, such as industrial electronics and control systems.
Type Electronics casing
Enclosure Height 60mm
Enclosure Length 150mm
Enclosure Width 82mm
Colour Grey-white (RAL 7035)
Material Impact-resistant polystyrene
Dim (L x W x H) 150 x 82 x 60 mm
Misc Attribute 1 Air vents top and bottom
Misc Attribute 2 ELEGANT EG 1560 L
Misc Attribute 3 EG 1560 L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot